Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Tooteteave
TootjaMICROCHIP
Tootja toote nrTCM829ECT713
Tellimiskood1840937
Tehniliste andmete leht
No. of Pins5Pins
Output Current Max25mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-5.5V
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Toote ülevaade
The TCM829ECT713 is a CMOS switched capacitor charge-pump Voltage Converter inverts and doubles an input voltage which can range from 1.5 to 5.5V. Conversion efficiency is typically <gt/>95%. Switching frequency is 12kHz for the TCM828. External component requirement is only two capacitors (3.3 µF nominal) for standard voltage inverter applications. With a few additional components, a positive doubler can also be built. All other circuitry including control, oscillator and power MOSFETs, are integrated on-chip.
- Only two external capacitors required
- 50µA Low quiescent current
- <gt/>95% Voltage conversion efficiency
- Up to 25mA output current
Rakendused
Consumer Electronics, Imaging, Video & Vision, Communications & Networking, Portable Devices
Tehnilised andmed
No. of Pins
5Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Output Current Max
25mA
Adjustable Output Voltage Min
-5.5V
Input Voltage Min
1.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0002
Toote jälitatavus