Tooteteave
Alternatiivid tootele PIC18F6520-I/PT
Leiti 3 toodet
Toote ülevaade
The PIC18F6520-I/PT is a high-performance Flash Microcontroller with 10-bit/up to 16-channel Analogue-to-digital converter (A/D). The PIC18F6520 is the natural extension of the PIC18F452 device, providing more RAM, more I/Os, a second serial communication port (as well as more timers and CCP modules) on top of the same peripheral set. It is also upward software compatible with PIC16 and PIC17 devices with a pin-out that is functionally compatible with the PIC17C75X family of OTP devices. This powerful (10 MIPS) 8-bit microcontroller with 32kB of enhanced flash program memory, 2kB of RAM, 1kB of data EEPROM, double addressable USART and the largest selection of analogue and digital peripherals. It is ideal for connectivity applications that benefit from the availability of the double asynchronous serial port, the flexible synchronous serial port (I²C™ or SPI™) as well as large amounts of RAM buffer memory and flash program memory.
- Phase-locked Loop (PLL)
- 8 x 8 Multiplier
- High-performance RISC CPU - Linear program memory addressing to 128kB
- External memory interface - Address capability of up to 2MB and 16-bit interface
- Peripheral - four external interrupt pins and five capture/compare/PWM (CCP) modules
- Analogue - programmable 16-level low-voltage detection (LVD) module and dual comparators
- Flash/data EEPROM retention of <gt/>40 years
- Self-reprogrammable under software control
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving sleep mode
- CMOS technology - low power, high speed flash technology and fully static design
Rakendused
Sensing & Instrumentation, Embedded Design & Development, Metering, Automation & Process Control, Industrial
Hoiatused
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
PIC18 Family PIC18Fxx20 Series Microcontrollers
40MHz
64Pins
52I/O's
2KB
10Bit
5.5V
85°C
PIC18
-
PIC18
32KB
TQFP
AUSART, I2C, SPI
12Channels
4.2V
-40°C
Surface Mount
PIC18F65xx
Tehnilised dokumendid (4)