Tooteteave
Toote ülevaade
The EVB9500LC is an evaluation board (EVB) that utilizes the LAN9500 to provide a fully functional, bus powered USB to Ethernet interface. The evaluation board provides fully integrated Ethernet and USB ports via the onboard RJ 45 and USB type A connectors. The onboard 256x8 EEPROM is used to load the EVB-LAN9500A-LCs USB configuration parameters and MAC address. The LAN9500 is a high performance, small form factor solution for USB to 10/100 Ethernet port bridging. With applications ranging from embedded systems, set top boxes, and PVRs, to USB port replicators, USB to Ethernet adapters, PC docking stations, and test instrumentation, the LAN9500A is targeted as a high performance, low cost USB/Ethernet connectivity solution. LAN9500 software drivers are available for Windows XP, Windows Vista, Mac OSX, Linux, and Win CE. Additional manufacturing and diagnostic tools are available for debugging and external EEPROM configuration.
- Single chip, hi speed USB 2.0 to 10/100 Ethernet controller
- Requires only a single 25MHz crystal
- EEPROM less design option helps to reduce BOM costs
- Implements reduced power operating modes including enhanced energy detect power down
- Supports numerous power management features like wake On LAN, magic packet and link status change
- External MII and turbo MII (available for speeds up to 200Mbps)
- LAN9500 is drop in compatible
Rakendused
Communications & Networking, Industrial, Consumer Electronics, Sensing & Instrumentation, Wireless, Industrial, Hobby & Education
Tehnilised andmed
Communication & Networking
SMSC
-
USB to 10/100 Ethernet Port
LAN9500
Board, CD, Documents