Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 3,180 € |
25+ | 2,920 € |
100+ | 2,650 € |
250+ | 2,600 € |
Tooteteave
Toote ülevaade
The DSPIC33EV32GM002-I/SS is a dsPIC33EV family, 16bit, 5V enhanced voltage digital signal controller (DSC) in 28 pin SSOP package. The device with code efficient (C and assembly) architecture features 70MIPS dsPIC DSC core with enhanced on-chip features and is ideal for operating in harsh environments. It comes with rich peripheral integration which includes SENT, high speed PWMs, op-amps, advanced analogue features and error correcting code flash for increased reliability and safety. The device enables the design of high performance, precision motor control systems that are more energy efficient. It can be used to control BLDC, permanent magnet synchronous, AC induction and stepper motors. The dsPIC33EV device is ideal for high performance general purpose applications. Qualified by AEC-Q100 REVG (grade 1: -40°C to +125°C) completed and AEC-Q100 REVG (grade 0: -40°C to +150°C) planned and class B safety library, IEC 60730 standards.
- Operating voltage range from 4.5V to 5.5V (DC to 70MIPS)
- Operating temperature range from -40°C to 85°C
- 32Kbytes program memory, 4Kbytes SRAM, four DMA channels, three op-amp, four comparator
- Five 16bit timers, two 32bit bit timers, one 10bit/12bit ADC, 4 input and output captures
- 3 x 2 PWM, two UART, two I2C, two SPI, two SENT, one CTMU and PPS interfaces
- Twenty one GPIO, three external interrupts, class B fault handling support
- Low power management modes (sleep, idle and doze) and fail-safe clock monitor (FSCM)
- 0.5mA/MHz dynamic current (typical) and 50μA IPD current (typical) at +25°C
- Independent watchdog timer (WDT), integrated power-on reset (POR) and brown-out reset (BOR)
- 4-channel DMA with user selectable priority arbitration
Rakendused
Embedded Design & Development, Automotive
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
dsPIC33EV Series
32KB
I2C, SPI, UART
SSOP
4.5V
-40°C
MSL 1 - Unlimited
-
21I/O's
5V
28Pins
5.5V
85°C
No SVHC (21-Jan-2025)
Tehnilised dokumendid (2)
Seotud tooted
Leiti 8 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat