Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 11,780 € |
| 25+ | 10,770 € |
| 100+ | 10,660 € |
| 250+ | 10,650 € |
Tooteteave
Toote ülevaade
BM62 stereo audio module is a fully-certified Bluetooth module for designers who want to add Bluetooth wireless audio and voice applications to their products. This Bluetooth SIG certified module provides a complete wireless solution with Bluetooth stack, integrated antenna, and worldwide radio certifications in a compact surface mount package. This stereo module has integrated Li-Ion charger and contains a digital audio interface. It supports HSP, HFP, SPP, A2DP (Sink) and AVRCP profiles. Both AAC and SBC codecs are supported for A2DP. LE supports standard Generic Access Service, Device Information Service and a proprietary service for data communication.
- Bluetooth 5 Certified, DSPK1.1 firmware version
- Class 2 module with +2dBm typical output power
- Transparent UART mode for seamless serial data over UART interface
- Easy to configure with User Interface (UI) tool, a Windows® configuration utility or directly by MCU
- USB firmware upgrade supported
- Supports analogue audio output
- Compact surface mount module: 29 x 15 x 2.5 mm3
- Ideal for portable battery-operated devices
- Internal battery regulator circuitry
- FCC, Canada (IC), European (CE), Korea (KCC), Taiwan (NCC), Japan (JRF), and China (SRRC) certified
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Bluetooth 5.0 + EDR
4.2V
2Mbps
-90dBm
70°C
No SVHC (25-Jun-2025)
3.2V
-
Class 2
-20°C
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Thailand
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat