Microchip mSiC™ devices: superior efficiency and cost savings over silicon solutions
mSiC™ MOSFET and mSiC Diode product lines from Microchip increase your system efficiency over silicon MOSFET and IGBT solutions while lowering your cost of ownership by enabling downsized systems and smaller/lower-cost cooling.
Silicon Carbide: What is Microchip’s history with Silicon Carbide?
Featured products
3300V, 25 mOhm, TO-247-4 Notch, MA Family Discrete mSiC™ MOSFET
The MSC025SMA330B4N is part of our MA Family of mSiC MOSFETs. This 3300V (3.3 kV) SiC MOSFET uses a gate drive voltage of 18-20V to ensure reliable switching performance with a low RDS(on) of 25 mOhms, minimizing conduction losses and enhancing overall system efficiency.

Features
- No reverse recovery
 - Low forward voltage
 - Low leakage current
 - Avalanche-energy rated
 - RoHS compliant
 
MSC400SMA330B4N
This 3300V (3.3 kV) mSiC diode offers significant advantages in diverse applications with a forward current rating of up to 12A ensures robust performance in high-power applications.

Features
- No reverse recovery
 - Low forward voltage
 - Low leakage current
 - Avalanche-energy rated
 - RoHS compliant
 
MSC090SDA330B2
This 3300V (3.3 kV) mSiC diode offers significant advantages in diverse applications with a forward current rating of up to 184A ensures robust performance in high-power applications.

Features
- No reverse recovery
 - Low forward voltage
 - Low leakage current
 - Avalanche-energy rated
 - RoHS compliant
 
MSC030SDA330B
This 3300V (3.3 kV) mSiC diode offers significant advantages in diverse applications with a forward current rating of up to 62A ensures robust performance in high-power applications.

Features
- No reverse recovery
 - Low forward voltage
 - Low leakage current
 - Avalanche-energy rated
 - RoHS compliant
 
Dev tools
1200V Dual-Channel
Augmented High Performance SiC Core 1 Evaluation Board ASDAK-2ASC-12A1HP-62
Microchip’s Accelerated Silicon Carbide Development Kits provide a complete hardware and software solution to help engineers quickly optimize the performance of SiC modules and systems.
These kits feature:
- AgileSwitch® Intelligent Configuration Tool (ICT) and a Device Programmer for easy system tuning. No soldering required
 - Software-based configuration of key drive parameters, including:
 - On/Off Gate Voltages
 - DC Link and Temperature Fault Thresholds
 - Augmented Switching™ profiles
 - Even small adjustments to the Augmented Switching profiles can lead to significant improvements in switching efficiency, reduced overshoot and ringing, and enhanced short-circuit protection.
 
This toolset empowers designers to fine-tune SiC performance with precision and speed—streamlining development and accelerating time to market.
Buy now
Single channel discrete gate drive board (Isolated)