Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaMICREL SEMICONDUCTOR
Tootja toote nrSY100ELT20VZG
Tellimiskood2431881
Tehniliste andmete leht
No. of Inputs1Inputs
Output Current50mA
Propagation Delay600ps
No. of Pins8Pins
IC Case / PackageWSOIC
Logic Case StyleWSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeDifferential PECL Translator
Qualification-
Product Range-
Alternatiivid tootele SY100ELT20VZG
Leiti 1 toodet
Toote ülevaade
The SY100ELT20VZG is a single TTL-to-differential PECL Translator. Because PECL (positive ECL) levels are used, either 5V or 3.3V and ground are required. It is ideal for applications that require the translation of a clock or data signal where minimal space, low power and low cost are critical. The ELT20V is available in both ECL standards - the 10ELT is compatible with positive ECL 10H logic levels, while the 100ELT is compatible with positive ECL 100K logic levels.
- Low power
- Differential PECL output
- PNP TTL input for minimal loading
- Flow-through pinouts
Rakendused
Clock & Timing, Signal Processing
Tehnilised andmed
No. of Inputs
1Inputs
Propagation Delay
600ps
IC Case / Package
WSOIC
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Logic Type
Differential PECL Translator
Product Range
-
Output Current
50mA
No. of Pins
8Pins
Logic Case Style
WSOIC
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Thailand
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Thailand
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000454