Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Ohtlik toode: selle toote puhul võib lisanduda täiendav transiidi aeg. See ei puuduta muid tooteid teie tellimuses.
Tühistamatu/tagastamatu
Tooteteave
TootjaMG CHEMICALS
Tootja toote nr408B-1L
Tellimiskood3255884
Tehniliste andmete leht
Cleaner TypeRubber Rejuvenator
Cleaner ApplicationsBelts, Conveyors, Platens, Rubber Rollers, Seals
Dispensing MethodCan
Volume945ml
Weight841g
Product Range-
SVHCNo SVHC (19-Jan-2021)
Toote ülevaade
Rubber Renue restores old rubber parts that have become hard and lost their tackiness and flexibility. Firstly, it causes the rubber part to swell, allowing dirt to come out of its pores. Later, the solvent dries and the rubber returns to form, but tacky again, so rollers and platens have their grip back. It is great for returning flexibility to rubber belts as well. This product utilizes strong solvents and is not for general use in home or office. It is intended for use in professional maintenance and repair operations. Use only in well ventilated areas.
- Rejuvenates old dry hard rubber
- Restores tackiness
- Restores flexibility and elasticity
- 408A is CARB compliant when diluted 25% with acetone
- 408B is CARB compliant (pre-diluted)
Tehnilised andmed
Cleaner Type
Rubber Rejuvenator
Dispensing Method
Can
Weight
841g
SVHC
No SVHC (19-Jan-2021)
Cleaner Applications
Belts, Conveyors, Platens, Rubber Rollers, Seals
Volume
945ml
Product Range
-
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Canada
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Canada
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (19-Jan-2021)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):1.81
UN Riski Kood:1993