Prindi leht
Tooteteave
TootjaMEAN WELL
Tootja toote nrODLC-65-700
Tellimiskood3481424
TootevalikODLC-65
Tehniliste andmete leht
Power Supply ApplicationsLED Lighting
Output Power Max65.1W
Output Voltage Max93VDC
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max295V
Product RangeODLC-65
SVHCNo SVHC (12-Jan-2017)
Toote ülevaade
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Power Supply Applications
LED Lighting
Output Voltage Max
93VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (12-Jan-2017)
Output Power Max
65.1W
Output Current
700mA
Input Voltage Min
180V
Product Range
ODLC-65
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
Tariifi nr:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (12-Jan-2017)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.43