Prindi leht
Tooteteave
TootjaMEAN WELL
Tootja toote nrIDLC-65-1050
Tellimiskood3265884
TootevalikIDLC-65
Tehniliste andmete leht
Power Supply Applications-
Output Power Max65.1W
Output Voltage Max62VDC
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max295V
Product RangeIDLC-65
SVHCNo SVHC (12-Jan-2017)
Toote ülevaade
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Power Supply Applications
-
Output Voltage Max
62VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (12-Jan-2017)
Output Power Max
65.1W
Output Current
1.05A
Input Voltage Min
180V
Product Range
IDLC-65
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
Tariifi nr:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (12-Jan-2017)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.23