Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMEAN WELL
Tootja toote nrHVGC-150-1400B
Tellimiskood4377752
TootevalikHVGC-150 Series
Tehniliste andmete leht
Saadaval tellimiseks
Tootja standardne tarneaeg: 19 nädal(at)
Kogus | |
---|---|
1+ | 76,800 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
76,80 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaMEAN WELL
Tootja toote nrHVGC-150-1400B
Tellimiskood4377752
TootevalikHVGC-150 Series
Tehniliste andmete leht
Power Supply ApplicationsLED Lighting
Output Power Max149.8W
Output Voltage Max107V
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max528V
Product RangeHVGC-150 Series
SVHCNo SVHC (27-Jun-2024)
Toote ülevaade
HVGC-150-1400B is a HVGC-150 series 150W LED AC/DC LED power supply featuring constant current mode and high voltage output. Due to high efficiency, with the fanless design, this series operates for -40°C to 90°C case temperature under free air convection. The design of metal housing and IP67 ingress protection level allows this series to fit both indoor and outdoor applications. HVGC-240 series is equipped with various function options such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
- Wide input voltage range from 180 to 528VAC(254 to 747VDC)
- Rated current is 1400mA, rated power is 149.8W
- Efficiency is 90%(typ)
- Input leakage current <lt/> 0.75mA/277VAC
- Class I design
- Built-in active PFC function
- Typical lifetime is greater than 50000hours
- 3 in 1 dimming function(0 to 10VDC, 10V PWM signal and resistance)
- Dimension is 245 x 68 x 38.8mm (LxWxH)
- 5 year warranty
Tehnilised andmed
Power Supply Applications
LED Lighting
Output Voltage Max
107V
LED Driver Mode
Constant Current
Input Voltage Max
528V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
149.8W
Output Current
1.4A
Input Voltage Min
180V
Product Range
HVGC-150 Series
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (27-Jun-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):1.24