Prindi leht
Tooteteave
TootjaMEAN WELL
Tootja toote nrAPV-16E-12
Tellimiskood3596348
TootevalikAPV-16E
Tehniliste andmete leht
Power Supply ApplicationsLED Lighting
Output Power Max15W
Output Voltage Max12VDC
Output Current1.25A
LED Driver ModeConstant Voltage
Input Voltage Min180V
Input Voltage Max264V
Product RangeAPV-16E
SVHCNo SVHC (12-Jan-2017)
Toote ülevaade
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Power Supply Applications
LED Lighting
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (12-Jan-2017)
Output Power Max
15W
Output Current
1.25A
Input Voltage Min
180V
Product Range
APV-16E
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
Tariifi nr:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (12-Jan-2017)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.1