Prindi leht
55-3210
Woofer, Paper Cone and Cloth Surround, 8", 60 Hz to 4 kHz, 4 Ohm, 100 W, 89 dB, Round, Panel
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMCM AUDIO SELECT
Tootja toote nr55-3210
Tellimiskood3401415
Teise nimegaGTIN UPC EAN: 5051259142534
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaMCM AUDIO SELECT
Tootja toote nr55-3210
Tellimiskood3401415
Teise nimegaGTIN UPC EAN: 5051259142534
Tehniliste andmete leht
Driver TypeWoofer
External Diameter - Metric210mm
Impedance4ohm
Power Rating Nom100W
Resonant Frequency63.5Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial8.268"
Product Dimensions203.2mm x 97mm
Frequency Range60Hz to 4kHz
Frequency Response Min70Hz
Temperature Grade-
Frequency Response Max4kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric97mm
External Depth - Imperial3.819"
SVHCTo Be Advised
Toote ülevaade
55-3210 is a paper cone woofer.
- 8inch nominal diameter, 4ohm rated impedance
- 60-4kHz(+-3dB) operating bandwidth
- 200W maximum power handling capacity, 100W Rms power handling capacity
- 89dB (+-3dB) sensitivity (1W/M)
- 2inch voice coil diameter
- Steel basket, 30OZ±5% magnet type, paper cone material, PP dust cap
- 63.5Hz±20% resonance frequency, 3.5ohm±10% DC resistance
- 3.1548±15% mechanical Q factor, 0.8669±15% electrical Q factor
- 73.2±15% efficiency bandwidth product
- 5.5mm voice coil over hang
Tehnilised andmed
Driver Type
Woofer
Impedance
4ohm
Resonant Frequency
63.5Hz
Speaker Shape
Round
Product Dimensions
203.2mm x 97mm
Frequency Response Min
70Hz
Frequency Response Max
4kHz
Product Range
-
External Depth - Metric
97mm
SVHC
To Be Advised
External Diameter - Metric
210mm
Power Rating Nom
100W
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
8.268"
Frequency Range
60Hz to 4kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
3.819"
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):2.25