Kogus | |
---|---|
2500+ | 2,820 € |
Tooteteave
Toote ülevaade
The MAX4995CAVB+T is a 50mA to 600mA programmable current limit switch in 10 pin UTQFN package. This industry's most accurate current limiter has internal l current limiting to prevent damage to host devices due to faulty load conditions. This analogue switch has low 130Mohm on-resistance and operated from 1.7V to 5.5V input voltage range. The current limit is adjustable from 50mA to 600mA, makes the device ideal for SDIO (secure digital input/output) and other load switching applications. During an overcurrent event, MAX4995C places the device in continuous current limit mode. Additional safety features include thermal shutdown to prevent overheating and reverse current blocking to prevent current from being driven back into the source. The MAX4995C is used in SDIO ports, USB ports, VGA ports and UTCA/ATCA platforms.
- Current limit reaction time of 5μs
- Operating temperature range from -40°C to 125°C
- ±10% accurate current limit
- Overload active-low FLAG threshold
- Low dropout voltage
- Short circuit and reverse current protection
- Turn-on time of 120μs and turn-off time of 120μs
- Supply current of 170μA
- Active-high on input polarity and normal short circuit response
- Blanking time of 16.3ms
Rakendused
Telecommunications, GPS Antennas, Audio
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
-
5.5V
130ohm
10Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
600mA
UTQFN
Yes
1Outputs
125°C
-
No SVHC (21-Jan-2025)
UTQFN
Tehnilised dokumendid (2)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Thailand
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat