Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 7,470 € |
10+ | 5,700 € |
36+ | 5,170 € |
108+ | 4,710 € |
252+ | 3,840 € |
504+ | 3,720 € |
Tooteteave
Toote ülevaade
The MAX3185CWP+ is a ±15KV ESD protected, EMC compliant RS232 serial port for motherboards/desktop PCs in 20 pin WSOIC package. This complete DTE RS232 serial port is designed to meet the stringent ESD requirements of european community. All transmitter outputs and receiver inputs are protected to ±15KV using IEC 1000-4-2 air gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model (HBM). The MAX3185 has three RS232 transmitters and five RS232 receivers. The MAX3185 runs at data rate of 230Kbps, providing compatibility with popular software for communicating with personal computers. Power supply current is less than 300μA for IDD and ISS and less than 1mA for ICC. The MAX3185 is pin and functionally compatible with industry standard SN75C185 device so existing designs can instantly become EMC compliant.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Latch-up free during an ESD event
- Flow through pin-out
- Complete DTE serial port
- Maximum transition output slew rate of 30V/μs (CL = 150pF to 2500pF)
- No charge pump circuitry
Rakendused
Communications & Networking
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
RS232 Transceiver
3
230Kbps
5.5V
20Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
5Receivers
-
4.5V
WSOIC
-
-
70°C
-
No SVHC (21-Jan-2025)
Tehnilised dokumendid (2)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat