Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 16,340 € |
| 10+ | 12,970 € |
| 96+ | 10,820 € |
| 192+ | 10,760 € |
| 288+ | 10,700 € |
| 576+ | 10,440 € |
Tooteteave
Toote ülevaade
The MAX314EUE+ is a quad SPST CMOS analogue switch in 16 pin TSSOP package. This analogue switch conducts equally well in either direction. It offers low leakage current over temperature (2.5nA at +85°C). The MAX314 has low power consumption and ESD tolerance greater than 2000V per method 3015.7. It is used in test equipment, audio signal routing, data acquisition system, PBX systems, PABX systems, sample and hold circuits.
- Supply voltage range from 4.5V to 30V and ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- Two normally open (NC) switches and two normally closed (NO) switches
- Pin compatible with DG411/DG412/DG413 devices
- Maximum channel on-resistance is 25ohm at TA = +25°C (single supply)
- Crosstalk is greater than 96dB at f = 20KHz
- Maximum on-resistance match between channels is 1.5ohm at TA = +25°C (dual supply)
- Maximum on-resistance flatness over specified signal range is 2ohm at TA = +25°C (dual supply)
- Rail to rail signal handling
- Break before make time delay of 5ns (single supply)
Rakendused
Avionics, Communications & Networking, Signal Processing
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
Analogue Switch
4.5V to 30V, ± 4.5V to ± 20V
TSSOP
4Channels
25ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
25ohm
16Pins
6.5ohm
SPST
Parallel
-40°C
-
MSL 1 - Unlimited
Tehnilised dokumendid (1)
Alternatiivid tootele MAX314EUE+
Leiti 1 toodet
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Thailand
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat