Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMASTER LOCK
Tootja toote nr410KAYLW
Tellimiskood3375163
TootevalikMaster Lock - 38mm Padlocks
Teise nimegaGTIN UPC EAN: 0071649080432
Teie osa number
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaMASTER LOCK
Tootja toote nr410KAYLW
Tellimiskood3375163
TootevalikMaster Lock - 38mm Padlocks
Teise nimegaGTIN UPC EAN: 0071649080432
Tehniliste andmete leht
Lock TypeKeyed Alike
Width38mm
Shackle Clearance - Horizontal38mm
Shackle Clearance - Vertical-
Shackle Diameter6mm
Lock MaterialSteel
Product RangeMaster Lock - 38mm Padlocks
SVHCTo Be Advised
Toote ülevaade
The Master Lock No. 410KAYLW Zenex™ Thermoplastic Safety Padlock, Keyed Alike - multiple locks open with the same key - features a 38mm wide plastic yellow body and a 38mm tall, 6mm diameter metal shackle. Designed exclusively for Lockout/Tagout applications, the durable, lightweight, non-conductive lock body is easy to carry and padlock features high security, reserved-for-safety cylinder with key retaining to ensure padlock is not left unlocked.
- Lightweight, resistant to high temperatures, chemicals and corrosive environments
- High Security, reserved pin tumbler cylinder
- 100,000 Key changes
- Key retaining, ensures that padlocks are not left unlocked
- Permanent, write-on labels
Tehnilised andmed
Lock Type
Keyed Alike
Shackle Clearance - Horizontal
38mm
Shackle Diameter
6mm
Product Range
Master Lock - 38mm Padlocks
Width
38mm
Shackle Clearance - Vertical
-
Lock Material
Steel
SVHC
To Be Advised
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.11