Prindi leht
Tooteteave
TootjaMARQUARDT
Tootja toote nr1683.1101
Tellimiskood1831122
Tootevalik1683
Tehniliste andmete leht
Pushbutton Switch TypeStandard
Product Range1683
Switch OperationOn-Off
Contact ConfigurationSPST
Contact Voltage AC Nom250V
Contact Current Max16A
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourBlack
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Switch MountingPanel Mount
IP RatingIP40
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)12.9mm x 19.2mm
SVHCNo SVHC (15-Jun-2015)
Toote ülevaade
The 1683.1101 is a single-pole single-throw (SPST) Pushbutton Switch with 4.8mm quick-connect terminal and ON/OFF function. The 1683 series switch has Ag plated contact, bare bearing connection and black PA housing. The actuator is made of black PC.
- >=3 Contact distance
- 23.9mm Maximum free position
- 20.85mm Operating position
- 19.7mm Permissible total travel position
- IP40 Protection rating
Rakendused
Industrial
Tehnilised andmed
Pushbutton Switch Type
Standard
Switch Operation
On-Off
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
16A
Contact Current DC Max
-
Switch Mounting
Panel Mount
Switch Terminals
Quick Connect
Panel Cutout (H x W)
12.9mm x 19.2mm
Product Range
1683
Contact Configuration
SPST
Contact Current Max
16A
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IP40
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jun-2015)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Tunisia
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Tunisia
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (15-Jun-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.005