Prindi leht
Tooteteave
TootjaLUMILEDS
Tootja toote nrLXW8-PW50
Tellimiskood2062943
TootevalikLUXEON
Tehniliste andmete leht
COB ColourCool White
Colour Rendering Index Max85
Power Rating-
Luminous Flux @ Test200lm
Forward Current @ Test700mA
Viewing Angle120°
Forward Voltage VF Typ2.9V
Nominal CCT (K)5000 K
COB Length4.49mm
COB Width3.05mm
Opto Case Style1812
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height1.98mm
Product RangeLUXEON
Toote ülevaade
The LXW8-PW50 is a 5000K surface mount LED delivers high lumen performance and efficacy to address the need for more efficient lighting solutions. The LUXEON® Rebel ES is a high flux and high gives you the flexibility to design luminaires and lamps for outdoor and industrial lighting applications. It is tested and binned at 700mA with current pulse duration of 20ms. It features 160° total included angle and 120° viewing angle.
- Require high lumen output
- Deliver high quality light that people appreciate
- Extensive applications ecosystem for easy design-in and quick ROI
Rakendused
LED Lighting, Industrial
Tehnilised andmed
COB Colour
Cool White
Power Rating
-
Forward Current @ Test
700mA
Forward Voltage VF Typ
2.9V
COB Length
4.49mm
Opto Case Style
1812
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON
Colour Rendering Index Max
85
Luminous Flux @ Test
200lm
Viewing Angle
120°
Nominal CCT (K)
5000 K
COB Width
3.05mm
Lumens / Watt @ Current Test
-
Lens Type
-
Height
1.98mm
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000071