Tooteteave
Toote ülevaade
The LUXEON A series High Brightness LED brings Illumination Grade LED light sources to the lighting market. It has never been simpler to design LED solutions and bring them to market. With hot testing and colour binning, every LUXEON A is tested and specified at real world operating conditions (Tj 85°C). With Freedom from Binning, every LUXEON A LED falls within a single 3 step MacAdam ellipse centred on the black body curve and now, luminaire manufacturers can be confident in colour consistency from LED to LED. There's never been a more supportable and consistent light emitting diode. The superior quality of light, light output and real world efficacy enable leading performance and efficient solution development in a wide variety of segments including retrofit bulbs, office, hospitality, school and home lighting.
- Freedom from binning for superior quality of light
- Hot tested and colour binned at Tj 85°C
- Maximum light output and lowest cost of light
- Specified colour over angle
- Simplified design and accelerated time to market
Rakendused
LED Lighting, Industrial
Tehnilised andmed
Cool White
-
700mA
2.81V
4.49mm
1812
-
Dome
LUXEON A
80
190lm
120°
5000 K
3.05mm
97lm/W
-
1.98mm
Tehnilised dokumendid (1)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat