Prindi leht
Tooteteave
TootjaLUMILEDS
Tootja toote nrLXH7-FW57
Tellimiskood2364887
TootevalikLUXEON T
Tehniliste andmete leht
COB ColourCool White
Colour Rendering Index Max70
Power Rating-
Luminous Flux @ Test348lm
Forward Current @ Test1A
Viewing Angle120°
Forward Voltage VF Typ2.86V
Nominal CCT (K)5700 K
COB Length3.7mm
COB Width3.7mm
Opto Case Style1515
Lumens / Watt @ Current Test130lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height2.02mm
Product RangeLUXEON T
Toote ülevaade
The LUXEON T series High Power LED is designed to deliver high efficacy with high flux density to enable tight beam control in directional and high lumen applications. With Freedom from Binning and leading performance, LUXEON T LEDs are specified, targeted and tested hot, at real world operating temperatures (85°C), to ensure in-application performance. LUXEON T allows system optimization by blending the perfect combination of high efficacy, while the tight correlated colour temperature ensures consistency in system colour point.
- 3 & 5-step MacAdam ellipse, freedom from binning for superior quality of light
- Low Vf and thermal resistance enables smaller heat sinks and higher lumens
- High luminance and small optical source for precise beam control in directional applications
- Superior efficacy and light output from a compact source
Rakendused
LED Lighting, Industrial
Tehnilised andmed
COB Colour
Cool White
Power Rating
-
Forward Current @ Test
1A
Forward Voltage VF Typ
2.86V
COB Length
3.7mm
Opto Case Style
1515
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON T
Colour Rendering Index Max
70
Luminous Flux @ Test
348lm
Viewing Angle
120°
Nominal CCT (K)
5700 K
COB Width
3.7mm
Lumens / Watt @ Current Test
130lm/W
Lens Type
-
Height
2.02mm
Tehnilised dokumendid (2)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.001