Tooteteave
Toote ülevaade
The LUXEON Rebel PLUS series High Power LED is designed with the highest possible efficacy and light output from an industry standard 4530 package with a 2.5mm² dome. With hot testing and colour binning, every LUXEON Rebel PLUS is tested and specified at real world operating conditions (85°C). Exceptional colour control enables design simplicity for luminaire manufacturers and ensures that they can be confident in colour consistency from LED to LED. The superior quality of light, light output and real world efficacy enable leading performance and efficient solution development in a wide variety of outdoor and industrial lighting segments.
- 3- & 5-step MacAdam ellipse, freedom from binning for superior quality of light
- Ability to deliver high Lm/$ for indoor applications
- Low typical Vf ~ 2.8V
- Small optical source size
- Full range of CCTS in 80CRI minimum
- LM-80 test report available
Rakendused
LED Lighting, Industrial
Tehnilised andmed
Warm White
-
700mA
2.85V
4.61mm
1812
-
Dome
LUXEON Rebel PLUS
80
156lm
120°
2700 K
3.17mm
-
-
2.1mm
Tehnilised dokumendid (2)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat