Tooteteave
Toote ülevaade
The L2C5-35801211E1900 from Lumileds is a L2C5 series LUXEON CoB with CrispColor Technology™ LED. The fashion retail lighting that makes an impact, highlighting rich colours and increasing contrast. Advantages of LUXEON CoB range including lowest Rth, highest flux densities with industry’s smallest Light Emitting Surface (LES) and 3-step MacAdam ellipse colour definition (freedom from binning for colour consistency from luminaire to luminaire) which is tested at 85°C, up to 4x lower thermal resistance than competition, enabling smaller heatsinks and higher lumens. It is supported by a comprehensive optical, mechanical and electrical ecosystem. It is widely used in downlights, indoor area lighting, lamps and spotlights.
- 3500K CCT
- 1.2A forward current at test
- 2.4A forward current (IF max)
- 34.8V forward voltage at test
- Warm white LED colour
- 6038lm luminous flux at test
- 115° viewing angle
Rakendused
LED Lighting
Tehnilised andmed
Neutral White
-
1.2A
34.8V
28mm
SMD-2, No Lead
19mm
Round with Flat Top
LUXEON CoB Core Range
80
6038lm
115°
3500 K
28mm
145lm/W
-
1.5mm
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat