Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
259 Laos
Vajate rohkem?
Ekspresstarne 1–2 tööpäeva jooksul
Tellige enne kella 17:00
Tasuta standardtarne 
tellimustele alates 0,00 €
Täpsed tarneajad arvutatakse kassas
| Kogus | |
|---|---|
| 1+ | 15,210 € | 
| 12+ | 13,970 € | 
Hind:Each
Minimaalne: 1
Mitmekordne: 1
15,21 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
Toote ülevaade
LOCTITE 243, 10ML is a blue, general purpose threadlocker that provides a medium strength bond. It works on all metals, including passive substrates, such as stainless steel, aluminium and plated surfaces, without the use of a primer. Suitable for use on most oil-coated, "as-received" fasteners without cleaning.
- Prevents fastener loosening on vibration by adding app 25% strength to normal loosening torque
 - Works on all metals, including passive substrates (stainless steel, aluminium, plated surfaces)
 - Suitable for use on most oil-coated, "as-received" fasteners without cleaning
 - Permits disassembly with ordinary hand tools for easy service and maintenance
 - NSF/ANSI 61 certified
 - Has a characteristic blue colour that fluoresces under UV light to detect product application
 - 10ml in volume
 
Märkused
Threadlocking Adhesive - medium strength. General purpose. Suitable for all metal threaded assemblies.
Tehnilised andmed
Volume
10ml
Tehnilised dokumendid (2)
Alternatiivid tootele 243, 10ML
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Tariifi nr:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Vajab kinnitamist
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
UN Riski Kood:3082