Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaLITTELFUSE
Tootja toote nrV300LA2P
Tellimiskood1816963
Tehniliste andmete leht
Voltage Rating VAC300V
Voltage Rating VDC405V
Product Range-
Clamping Voltage Vc Max870V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)25J
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The Littlefuse LA series are radial leaded metal oxide varistors (MOVs). The LA varistor series of transient voltage surge suppressors are designed to operate continuously across AC power lines. These varistors require very little mounting space and are offered in various standard lead form options.
- Available in 7mm, 10mm, 14mm and 20mm model size
- Energy absorption capability (WTM) up to 360J
- AC voltage range from 130V to 1000V
- UL, CECC 42201-006, IEC 61051-1, IEC 61051-2, IEC 60950-1 approved
- DC voltage range from 175V to 1200V
- Operating temperature range from -55°C to 85°C
Rakendused
Industrial, Safety
Tehnilised andmed
Voltage Rating VAC
300V
Product Range
-
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
405V
Clamping Voltage Vc Max
870V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
25J
SVHC
No SVHC (17-Dec-2014)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0001