Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaLITTELFUSE
Tootja toote nrSL1011A090A
Tellimiskood1815448
TootevalikSL1011A Series
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaLITTELFUSE
Tootja toote nrSL1011A090A
Tellimiskood1815448
TootevalikSL1011A Series
Tehniliste andmete leht
Product RangeSL1011A Series
DC Breakover Voltage90V
GDT Case Style2 Terminal Through Hole
Impulse Discharge Current5kA
Impulse Sparkover Voltage500V
SVHCNo SVHC (17-Dec-2014)
Alternatiivid tootele SL1011A090A
Leiti 1 toodet
Toote ülevaade
The SL1011A series Gas Discharge Tube provides high levels of protection against fast rising transients in the 100V/μs to 1kV/μs range usually caused by lightning disturbances.
- Low insertion loss
- Excellent response to fast rising transients
- Ultra low insertion loss (1pF)
- 5kA surge capability tested with 8/20μs pulse as defined by IEC 61000-4-5
- 20kA single shot surge capability tested with 8/20µs pulse as defined by IEC 61000-4-5
Rakendused
Safety, Industrial, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision
Tehnilised andmed
Product Range
SL1011A Series
GDT Case Style
2 Terminal Through Hole
Impulse Sparkover Voltage
500V
DC Breakover Voltage
90V
Impulse Discharge Current
5kA
SVHC
No SVHC (17-Dec-2014)
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
Tariifi nr:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.001
Toote jälitatavus