Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaLIGHTCRAFT
Tootja toote nrLC1764
Tellimiskood2709229
Tehniliste andmete leht
Magnifier TypeHeadband Magnifier
Arm Length-
For Use WithProfessionals, Crafts, Hobbies & DIY Projects
Magnification1.2X to 3.5X
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Toote ülevaade
The LC1764 from Lightcraft is a standard, versatile headband magnifier kit. It is Ideal for close-up precision work. This fully adjustable headband includes build-in spotlight. This magnifier is typically used for professional, craft, hobby or DIY projects. It provides 1.2x magnification for working distance 500mm to 600mm (20 to 24''). 1.8x magnification for working distance 225mm to 300mm (9 to 12''), 2.5x magnification for working distance 125mm to 250mm (5 to 10'') and 3.5x magnification for working distance 75mm to 125mm (3 to 5'').
- Fully adjustable tough plastic headband
- Plastic protection case for lenses
- Battery operated adjustable spotlight & switch
- 2 x AAA, 1.5V batteries for spotlight
Rakendused
Industrial
Sisukord
Magnifier, 4 precision ground interchangeable lenses.
Tehnilised andmed
Magnifier Type
Headband Magnifier
For Use With
Professionals, Crafts, Hobbies & DIY Projects
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Arm Length
-
Magnification
1.2X to 3.5X
Plug Type
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90058000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (17-Jan-2022)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.236321