Prindi leht
Tooteteave
TootjaLEMARK
Tootja toote nrCTME50W
Tellimiskood1676638
TootevalikMagTape
Tehniliste andmete leht
Tape TypeGaffer
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourWhite
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeMagTape
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The CTME50W is a white MagTape Matt High-Tak Gaffer Tape used for ultra-demanding applications. It is manufactured to provide the user with a noted increase in both adhesive and tensile strength compared to MagTape Original and MagTape Matt Tape.
- Easy to tear by hand and very flexible
- True heavy weight in the gaffer tape world
- High strength adhesive and flexible
- Waterproof
- Easy tear by hand
Rakendused
Commercial, Building Automation, Maintenance & Repair, Industrial
Märkused
MagTape extra does not have the same residue resistant qualities as MagTape Original or MagTape Matt. For a minimum residue gaffer tape use MagTape Original or MagTape Matt.
Tehnilised andmed
Tape Type
Gaffer
Tape Length - Imperial
164ft
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
MagTape
Tape Length - Metric
50m
Tape Colour
White
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Dec-2014)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.854