Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaLATTICE SEMICONDUCTOR
Tootja toote nrLFXP2-5E-5FTN256C
Tellimiskood1572001
TootevalikLFXP
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaLATTICE SEMICONDUCTOR
Tootja toote nrLFXP2-5E-5FTN256C
Tellimiskood1572001
TootevalikLFXP
Tehniliste andmete leht
FPGA TypeFlash based FPGA
No. of Logic Cells2500Logic Cells
IC Case / PackageBGA
No. of Pins256Pins
Speed Grade5
No.of User I/Os172I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeLFXP
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyLatticeXP2
I/O Supply Voltage3.465V
Logic Case StyleBGA
No. of I/O's172I/O's
No. of Logic Blocks2500
No. of Macrocells2500Macrocells
No. of Speed Grades5
Operating Frequency Max435MHz
Total RAM Bits169984
Toote ülevaade
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Märkused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
FPGA Type
Flash based FPGA
IC Case / Package
BGA
Speed Grade
5
Process Technology
-
Operating Temperature Min
0°C
Product Range
LFXP
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.465V
No. of I/O's
172I/O's
No. of Macrocells
2500Macrocells
Operating Frequency Max
435MHz
No. of Logic Cells
2500Logic Cells
No. of Pins
256Pins
No.of User I/Os
172I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Core Supply Voltage Max
1.26V
FPGA Family
LatticeXP2
Logic Case Style
BGA
No. of Logic Blocks
2500
No. of Speed Grades
5
Total RAM Bits
169984
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
US ECCN:3A991.d.1
EU ECCN:3A001.a.7.a
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00109