Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 41,810 € |
Tooteteave
Toote ülevaade
WIRELESS ALERT-TP is a FilesThruTheAir temperature monitor with email alerts. Wireless Alert TP measures temperatures between -40°C (-40°F) and 125°C (257°F). It will notify the user via email whenever the temperature breaches user-set limits, and when the temperature returns to within those limits. During setup, the user is able to enter a contact email address and configure high and/or low-temperature limits. Whenever the device detects temperatures outside of those pre-set limits, an email alert will be sent to the configured address, and an LED indicator will flash on the device, visually notifying any persons on hand. The device can also send out daily/weekly/monthly (user-selectable) scheduled summary reports, detailing minimum, maximum and average temperatures, as well as battery level, the number of notifications sent, and the total time spent in alert mode.
- User-configurable high and low temperature limits, sends email alerts and scheduled status reports
- Flashing alert indicator, Wi-Fi connected
- Simple to set up using the free mobile app, two years battery life (typical)
- No ongoing subscription fees, includes sticky pad for wall mounting
- Device operating temperature range from -18 to +55°C
- Measurement resolution is 1°C (1°F)
- Response time is < 1 minute
- Environmental conditions are device: indoor use only (IP5X), probe: waterproof (IP67)
- Probe length is 1.5m, 2 x 1.5V Alkaline LR03/UM4/AAA battery
- Product dimension (excluding probe) is 69 x 32 x 22mm
Tehnilised andmed
-
-
-
Temperature
Wireless Alert TP Monitor, Mounting Sticky Pad
No SVHC (21-Jan-2025)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Indonesia
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat