Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Saadaval tellimiseks
Tootja standardne tarneaeg: 6 nädal(at)
Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 20,930 € |
| 5+ | 20,510 € |
| 10+ | 20,090 € |
| 20+ | 19,670 € |
| 50+ | 19,260 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
20,93 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaLASCAR
Tootja toote nrS43-RS485
Tellimiskood2840027
Tehniliste andmete leht
Accessory TypeRS485 Add-On Board
For Use WithLascar 4.3" PanelPilot ACE Displays
Application TypeAutomation and Product Evaluation
Product Range-
SVHCNo SVHC (07-Nov-2024)
Toote ülevaade
S43-RS485 is an EasyLog add-on board allowing RS-485 communication. It is an accessory to the PanelPilotACE range and is compatible with the 4.3” PanelPilotACE display module (SGD 43-A). The S43-RS485 mounts on the rear of the SGD 43-A and provides a 3-wire RS485 interface as well as an optional 120 ohm terminator. This device can be connected to via the A (Data+), B (Data-) and GND pins and provides half-duplex communication. The software currently supports ASCII-based serial communication as well as the MODBUS (RTU) protocol. More protocols are being added.
- Receiver output high voltage is Vcc-0.6 (4.4V)
- Receiver output low voltage is 0.17V typical (0.4V maximum)
- Input current (V = 12V) is 80uA typical (125uA maximum)
- Input current (V=-7V) is 50uA typical (-100uA minimum)
- Maximum data rate is 20Mbps
- A/B voltage absolute maximum is -8V to +13V
- Operating temperature range from 0 to 40°C
Tehnilised andmed
Accessory Type
RS485 Add-On Board
Application Type
Automation and Product Evaluation
SVHC
No SVHC (07-Nov-2024)
For Use With
Lascar 4.3" PanelPilot ACE Displays
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
Tariifi nr:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (07-Nov-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.016