Tooteteave
Toote ülevaade
The BC600 is a breakout board with integrated coin cell holder for BL600 modules. The breakout board has the required BL600-07 module soldered on and it exposes all available hardware interfaces. It is powered by battery option via integrated coin-cell holder (CR1632), ranging from 1.8V to 3.6V. This breakout board is delivered with the BL600-07 series module loaded with integrated smartBASIC runtime engine firmware but no onboard smartBASIC application is loaded.
- Configurable nAutoRUN pin and SIO_7 (vSP, OTA) with J5
- Jumpers (used to configure nAutoRUN [SIO_28] and vSP [SIO_7])
- Analogue input sensing with optional resistive divider (R4 and R5)
- Features smartBASIC application loading capability
Rakendused
Embedded Design & Development
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Breakout Board
Bx600 Series Breakout Boards
Laird DVK-BL600 Development Boards
No SVHC (19-Jan-2021)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat