Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaKRAMER
Tootja toote nrCLS-AOCH-164
Tellimiskood3761709
TootevalikKramer AOCH Optical HDMI Leads
Teise nimegaGTIN UPC EAN: 7291063071721
Teie osa number
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaKRAMER
Tootja toote nrCLS-AOCH-164
Tellimiskood3761709
TootevalikKramer AOCH Optical HDMI Leads
Teise nimegaGTIN UPC EAN: 7291063071721
Tehniliste andmete leht
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial164ft
Cable Length - Metric50m
Jacket ColourGrey
Product RangeKramer AOCH Optical HDMI Leads
SVHCTo Be Advised
Toote ülevaade
High performance HDMI cable that uses a hybrid optical fibre structure to maintain signal integrity over long distances and is capable of delivering resolutions up to 4K UHD. The thin, lightweight cable is resistant to EMI & RFI interference and is Low Smoke & Halogen Free (LSOH).
- Supports 4K 60Hz (4:2:0), 4K 30Hz (4:4:4), 1080 Full HD, 3D and deep colour
- Dolby Digital TrueHD, DTS-HD Master Audio and 8 channel PCM embedded audio support
- Data transfer rate up to 10.2Gb/s
- EDID and HDCP 2.2 support without attenuation
- Carries HDMI signals up to 50m with the need for external power
- Low smoke & halogen free cable sheath
- RoHS 2011/65/EU compliant
- 24K Gold plated connectors for best possible connectivity
Sisukord
HDMI lead only
Tehnilised andmed
Connector Type A
HDMI Plug
Cable Length - Imperial
164ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
50m
Product Range
Kramer AOCH Optical HDMI Leads
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.98