Tooteteave
Toote ülevaade
The KONTAKT WL 100ML is a Spray Cleaner for the entire electronics. Solvent mixture with 5 active components to clean a variety of dirt. Free from CFC's and HCFC's. The universal cleaner with a broad application spectrum and a high material compatibility. It dries within minutes without leaving a residue. It dissolves reliably fatty and oily pollutants as well as water-soluble crystalline remains. It is suitable for contact surfaces of plugs, potentiometers or relays, printed circuit boards, electronic components, fine mechanical gears and engines, housing and fittings, switch boxes and tools. It also removes e.g. ball point and felt pen marks or resinified polymer residues on stored equipment. It is also optimally suited for the removal of residues after KONTAKT 60 has been used.
- Clear/colourless liquid appearance
- Mild smell
Rakendused
Maintenance & Repair
Tehnilised andmed
-
Can
-
To Be Advised
Electrical, Electronics, Mechanical
100ml
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Belgium
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat