Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Saadaval tellimiseks
Tootja standardne tarneaeg: 6 nädal(at)
| Kogus | |
|---|---|
| 6+ | 36,640 € | 
Hind:Each
Minimaalne: 6
Mitmekordne: 6
219,84 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaKNIPEX
Tootja toote nr88 05 180
Tellimiskood4241187
TootevalikAlligator Series
Plier StyleWater Pump
Jaw Opening Max42mm
Overall Length180mm
Product RangeAlligator Series
SVHCNo SVHC (27-Jun-2018)
Toote ülevaade
88 05 180 is a 7 1/4inch Alligator® water pump plier. Good access to the workpiece due to slim size of head and joint area. More output and comfort compared to conventional water pump pliers of the same length: 9-notch adjustment positioning for 30% more gripping capacity. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Robust construction, insensitive to dirt, particularly suitable for outdoor work.
- Box-joint design for high stability due to double guide
 - Pinch guard prevents operators' fingers being pinched
 - Chrome vanadium electric steel, forged, multi stage oil-hardened
 - Energy-saving water pump pliers for a secure grip, 9 adjustment positions
 - Self-locking effect on pipes and nuts due to special jaw geometry
 - High stability due to the box joint design, chrome plating for best rust protection
 - Protection from pinching due to forged closing limiter, DIN ISO 8976 standard
 - Multi-component grips, made from forged chrome vanadium electric steel
 - Ø 1 1/2inch capacity for pipes, inches (diameter), 36mm capacities for nuts
 - Dimension is 180 x 53 x 18mm
 
Hoiatused
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Tehnilised andmed
Plier Style
Water Pump
Overall Length
180mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
42mm
Product Range
Alligator Series
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (27-Jun-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.213