Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaKLEIN TOOLS
Tootja toote nr32593
Tellimiskood2839556
TootevalikCushion Grip Screwdrivers
Teise nimegaGTIN UPC EAN: 092644325939
Tehniliste andmete leht
Saadaval tellimiseks
Tootja standardne tarneaeg: 6 nädal(at)
Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 63,560 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
63,56 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaKLEIN TOOLS
Tootja toote nr32593
Tellimiskood2839556
TootevalikCushion Grip Screwdrivers
Teise nimegaGTIN UPC EAN: 092644325939
Tehniliste andmete leht
Kit Contents#1 & #2 Phillips, 1/4" & 3/16" Slotted Screwdriver Bits and 1/4" & 5/16" Hex Nut Drivers
Product RangeCushion Grip Screwdrivers
SVHCTo Be Advised
Toote ülevaade
The ratcheting mechanism on this stubby screwdriver lets you work faster and with more efficiency. Includes 1/4-Inch and 5/16-Inch nut drivers. With its Cushion-Grip handle, the stubby interchangeable screwdriver/nut driver was designed with comfort and efficiency in mind. The driver is made of the highest-quality tempered steel. Its strong, durable tips are manufactured to fit screw opening securely. They resist slippage and provide positive turning action. The strong nut driver function improves bit-holding power, even with tough applications.
- Ratcheting mechanism allows user to work faster and with more efficiency
- Four different screwdriver bits including #1 and #2 Phillips and 1/4" and 3/16" Slotted tips
- Includes 1/4" and 5/16" nut drivers
- Cushion-Grip handle for maximum torque and comfort
Tehnilised andmed
Kit Contents
#1 & #2 Phillips, 1/4" & 3/16" Slotted Screwdriver Bits and 1/4" & 5/16" Hex Nut Drivers
SVHC
To Be Advised
Product Range
Cushion Grip Screwdrivers
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.161932