Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Toote ülevaade
The L-934YD-12V is a 3mm yellow Solid State LED Lamp with yellow diffused lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Low power consumption
- General purpose leads
- Reliable and rugged
- Solid state reliability and long life
- 12V Internal resistor
Rakendused
LED Lighting, Industrial
Tehnilised andmed
Bulb Size
T-1 (3mm)
Forward Voltage
12V
Luminous Intensity
10mcd
Product Range
-
Forward Current If
8.5mA
Wavelength Typ
588nm
Viewing Angle
40°
Tehnilised dokumendid (3)
Seotud tooted
Leiti 7 toodet
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
Tariifi nr:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0001