Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaKINGBRIGHT
Tootja toote nrL-56BID
Tellimiskood1142541
TootevalikL-56B
Teie osa number
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaKINGBRIGHT
Tootja toote nrL-56BID
Tellimiskood1142541
TootevalikL-56B
Tehniliste andmete leht
Product RangeL-56B
Luminous Intensity25mcd
Blinking Frequency Min1.5Hz
Blinking Frequency Max3Hz
Operating Voltage Min3.5V
Operating Voltage Max14V
Alternatiivid tootele L-56BID
Leiti 1 toodet
Toote ülevaade
The L-56BID is a red Flashing LED with red diffused lens, built-in flashing IC, 25mcd luminous intensity. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide.
Rakendused
LED Lighting
Hoiatused
ESD sensitive device, take proper precaution while handling the device.
Tehnilised andmed
Product Range
L-56B
Blinking Frequency Min
1.5Hz
Operating Voltage Min
3.5V
Luminous Intensity
25mcd
Blinking Frequency Max
3Hz
Operating Voltage Max
14V
Tehnilised dokumendid (2)
Seotud tooted
Leiti 7 toodet
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
Tariifi nr:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000343