Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaKINGBRIGHT
Tootja toote nrKA-3529ASYL2Z4S
Tellimiskood2373355
Tehniliste andmete leht
Product Range-
LED ColourYellow
Wavelength Typ590nm
Viewing Angle120°
Luminous Flux @ Test14lm
Forward Current If Max150mA
Forward Current @ Test150mA
Forward Voltage @ Test3.3V
Luminous Intensity @ Test4.5cd
Power Dissipation Pd495mW
Automotive Qualification Standard-
Toote ülevaade
The KA-3529ASYL2Z4S is a SMD Chip LED Lamp with water clear lens. The super bright yellow device is based on light emitting diode chip made from AlGaInP.
- Single colour
- Suitable for all SMT assembly and solder process
- White SMD package, silicone resin
- Low thermal resistance
- Level 2a moisture sensitivity rating
Rakendused
LED Lighting
Hoiatused
Observe precautions for handling electrostatic discharge sensitive device.
Tehnilised andmed
Product Range
-
Wavelength Typ
590nm
Luminous Flux @ Test
14lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
4.5cd
Automotive Qualification Standard
-
LED Colour
Yellow
Viewing Angle
120°
Forward Current If Max
150mA
Forward Voltage @ Test
3.3V
Power Dissipation Pd
495mW
Tehnilised dokumendid (2)
Seotud tooted
Leiti 2 toodet
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
Tariifi nr:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0275