Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaKINGBRIGHT
Tootja toote nrDC56-51SURKWA
Tellimiskood2079875
Tehniliste andmete leht
LED ColourRed
Forward Current If20mA
Forward Voltage1.95V
Luminous Intensity100mcd
No. of Digits / Alpha2
Character Size14.22mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (17-Jan-2023)
Toote ülevaade
The DC56-51SURKWA is a 14.22mm dual digit Numeric Display with white diffused lens. The hyper red source device is made with AlGaInP on GaAs substrate light emitting diode.
- 0.56" Digit height
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Two digit package simplifies alignments and assembly
- Mechanically rugged
- Grey face, white segment
- Common cathode, right hand decimal
Rakendused
Medical, Industrial, Clock & Timing, Imaging, Video & Vision
Tehnilised andmed
LED Colour
Red
Forward Voltage
1.95V
No. of Digits / Alpha
2
Common Connection
Common Cathode
SVHC
No SVHC (17-Jan-2023)
Forward Current If
20mA
Luminous Intensity
100mcd
Character Size
14.22mm
Product Range
-
Tehnilised dokumendid (2)
Seotud tooted
Leiti 1 toodet
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
Tariifi nr:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Jan-2023)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.003685