Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaKEYSIGHT TECHNOLOGIES
Tootja toote nrDSO1072B
Tellimiskood2094429
TootevalikDSO1000 Series
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaKEYSIGHT TECHNOLOGIES
Tootja toote nrDSO1072B
Tellimiskood2094429
TootevalikDSO1000 Series
Tehniliste andmete leht
Product RangeDSO1000 Series
Scope Channels2 Channel
Bandwidth70MHz
Sampling Rate1GSPS
Display Memory Depth16 kpts
Calculated Rise Time-
Scope Display TypeQVGA LCD Colour
Kit Contents1 Passive Probe Per Channel(10:1), Free Download of Intuilink & Education Student Lab Guide Software
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCNo SVHC (15-Jun-2015)
Alternatiivid tootele DSO1072B
Leiti 2 toodet
Toote ülevaade
The DSO1072B delivers the performance and features you expect in a big scope - and the portability and low price you require in a small one. We've redefined the economy scope by giving you more: more signal viewing, more capabilities and more productivity. Whether your job is designing products in R&D, teaching the next generation in education, or testing in manufacturing or service, the DSO1072B can help get it done with confidence.
- 5.7" colour LCD displays waveforms noticeably brighter and crisper
- Wider viewing angle
- Mask Test Facility
- 25% more waveform viewing area with menus off
- Up to 20k memory
- 23 automatic measurements
- Sequence mode for waveform recording, playback and storage
- Selectable band-pass filtering
- Advanced triggering
- Interface: English, Japanese, Chinese, Korean, German, French, Spanish, Russian, Portuguese, Italian
Rakendused
Test & Measurement, Industrial
Tehnilised andmed
Product Range
DSO1000 Series
Bandwidth
70MHz
Display Memory Depth
16 kpts
Scope Display Type
QVGA LCD Colour
Manufacturer Warranty
3 Years
SVHC
No SVHC (15-Jun-2015)
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
-
Kit Contents
1 Passive Probe Per Channel(10:1), Free Download of Intuilink & Education Student Lab Guide Software
Plug Type
EU, UK
Tehnilised dokumendid (1)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS-ile vastav:Ei
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (15-Jun-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):2.4