Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaKEYSIGHT TECHNOLOGIES
Tootja toote nr10833B
Tellimiskood1214527
Teie osa number
Tehniliste andmete leht
21 Laos
26 Varusid saab nüüd reserveerida
Ekspresstarne 1–2 tööpäeva jooksul
Tellige enne kella 17:00
Tasuta standardtarne
tellimustele alates 0,00 €
Täpsed tarneajad arvutatakse kassas
| Kogus | |
|---|---|
| 1+ | 118,650 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
118,65 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
Toote ülevaade
10833B is a 2m GPIB cable engineered for exceptional reliability and durability even under the harshest conditions. Suitable for use with oscilloscopes with GPIB option. The GPIB cable can be sure of automatic, seamless compatibility between computers and instruments throughout the system. GPIB interface cables, cards and software for the computers make it easy to access and control instruments and exchange data - and it all starts with the cable to connect the computer and instrument. Keysight GPIB cable is fully compatible with the IEEE 488.1 mechanical specification.
- Easy connection to GPIB instruments based on simple plug-and-play setup and configuration
- Connect GPIB instruments easily to your PC with this 2m cable for fast and seamless integration
- Connection between GPIB instruments (daisy-chain)
- Connection from GPIB instrument to the PCI/GPIB or PCIe/GPIB card
- Connection from GPIB instrument to the LAN/GPIB/USB gateway
Tehnilised dokumendid (3)
Alternatiivid tootele 10833B
Leiti 2 toodet
Seotud tooted
Leiti 2 toodet
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
Tariifi nr:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Y-Ex
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.748427