| Kogus | |
|---|---|
| 2000+ | 2,030 € |
Tooteteave
Toote ülevaade
T598B225M035AHS200 is a T598 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
- Capacitance is 2.2µF and capacitance tolerance is ±20%
- Voltage is 35V DC, ripple current is 797mA and capacitor case is 1411 [3528 Metric]
- 0.2ohm ESR
- AEC-Q200 qualified (125°C)
- Up-screen with H standard solder coated (SnPb 5% Pb min) terminal finish and surge:10 cycles at 25°C
- TS 16949 certified plants
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Operating temperature range from -55 to 125°C
- KO-CAP has a very long operational life and a high ripple current capabilities
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
2.2µF
35V
0.2ohm
3.5mm
1.9mm
-55°C
T598 KO-CAP Series
Lead (25-Jun-2025)
± 20%
B
1411 [3528 Metric]
2.8mm
797mA
125°C
AEC-Q200
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat