Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
500+ | 0,451 € |
Tooteteave
Toote ülevaade
The KEMET T491 series capacitors are industrial grade MnO2, standard polarized tantalum chip capacitors. These capacitors are designed specifically for today’s highly automated surface mount processes and equipments. T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world with latest materials, processes and automation, resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.
- Capacitance value ranges from 0.1μF to 1000µF
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Available in ±10% and ±20% tolerance
- Rated voltage range of 2.5VDC to 50VDC
- Operating temperature range -55°C to 125°C
- Symmetrical, compliant terminations
- Laser marked case
- Optional gold plated terminations
Tehnilised andmed
100µF
2917 [7343 Metric]
0.7ohm
-
7.3mm
2.8mm
-55°C
-
10V
± 20%
D
463mA
4.3mm
T491 Series
125°C
No SVHC (21-Jan-2025)
Tehnilised dokumendid (4)
Alternatiivid tootele T491D107M010AT
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat