Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaKEMET
Tootja toote nrSS11VL-R07190
Tellimiskood2364291
TootevalikSS11VL Series
Teise nimegaUAL11VLR071900
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaKEMET
Tootja toote nrSS11VL-R07190
Tellimiskood2364291
TootevalikSS11VL Series
Teise nimegaUAL11VLR071900
Tehniliste andmete leht
Inductance19mH
DC Current Rating700mA
Product RangeSS11VL Series
SVHCNo SVHC (17-Jan-2023)
Toote ülevaade
The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H and 10H ferrite materials and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Inductance
19mH
Product Range
SS11VL Series
DC Current Rating
700mA
SVHC
No SVHC (17-Jan-2023)
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (17-Jan-2023)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0108