Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaKEMET
Tootja toote nrSMR27.5226J63F14L4TRAY
Tellimiskood2936159
TootevalikSMR/F211 Series
Teise nimegaF211FR226J063C
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaKEMET
Tootja toote nrSMR27.5226J63F14L4TRAY
Tellimiskood2936159
TootevalikSMR/F211 Series
Teise nimegaF211FR226J063C
Tehniliste andmete leht
Dielectric TypeMetallized PPS
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance22µF
Capacitance Tolerance± 5%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing27.5mm
Product Length31.5mm
Product Width17.5mm
Product Height28mm
Product RangeSMR/F211 Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Toote ülevaade
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminum electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self- extinguishing material meeting the requirements of UL 94 V-0. Typical applications include automotive and other applications with high ambient temperatures, as well as those requiring high stability and low losses. The capacitor offers excellent sound quality in audio applications.
- Voltage range: 50 - 400 VDC; 30 - 200 VAC
- Capacitance range: 0.001 - 22 µF / Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5% on request
- Lead spacing: 5 - 27.5 mm
- Climatic category: 55/150/56, IEC 60068-1 / Category temperature range -55 to +150°C / Rated temperature +125°C
- Tape and reel packaging in accordance with IEC 60286-2
- RoHS Compliant and lead-free terminations
Tehnilised andmed
Dielectric Type
Metallized PPS
Capacitance
22µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
31.5mm
Product Height
28mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Lead Spacing
27.5mm
Product Width
17.5mm
Product Range
SMR/F211 Series
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Finland
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Finland
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (15-Jan-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):1