Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaKEMET
Tootja toote nrPEG226HF4150ME1
Tellimiskood1678939
TootevalikPEG226 Series
Tehniliste andmete leht
Ei toodeta enam
Tooteteave
TootjaKEMET
Tootja toote nrPEG226HF4150ME1
Tellimiskood1678939
TootevalikPEG226 Series
Tehniliste andmete leht
Capacitance1500µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature1500 hours @ 150°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter16mm
Product Length26.5mm
Product Width-
Product Height-
Product RangePEG226 Series
ESR0.072ohm
Ripple Current16.8A
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Toote ülevaade
The KEMET PEG226 is an electrolytic capacitor with an outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PEG226 winding is housed in a cylindrical aluminum can, with a high purity aluminum lid and a high-quality rubber gasket. The low ESR is the result of a low resistive electrolyte/paper system and an all-welded design. Thanks to its mechanical robustness, the PEG226 is suitable for use in mobile and aircraft installations, with operation up to +150°C.
- AEC–Q200 automotive qualified
- 2,000 hours at +150°C
- Extremely high ripple current
- Up to 28 A ripple, RMS, continuous load
- High vibration resistance
- Outstanding electrical performance
Tehnilised andmed
Capacitance
1500µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1500 hours @ 150°C
Capacitor Case / Package
Axial Leaded
Product Diameter
16mm
Product Width
-
Product Range
PEG226 Series
Ripple Current
16.8A
Operating Temperature Max
150°C
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
25V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
26.5mm
Product Height
-
ESR
0.072ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Tehnilised dokumendid (4)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Sweden
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Sweden
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (10-Jun-2022)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.008