Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaKEMET
Tootja toote nrMPXV1D1740L1R5
Tellimiskood3287936
TootevalikMPXV Series
Teise nimegaUPI2X11740V1R5
Tehniliste andmete leht
Tooteteave
TootjaKEMET
Tootja toote nrMPXV1D1740L1R5
Tellimiskood3287936
TootevalikMPXV Series
Teise nimegaUPI2X11740V1R5
Tehniliste andmete leht
Inductance1.5µH
RMS Current (Irms)23.5A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max3800µohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Toote ülevaade
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Tehnilised andmed
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPXV Series
DC Resistance Max
3800µohm
Product Length
17mm
Product Height
4mm
RMS Current (Irms)
23.5A
Saturation Current (Isat)
28A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (07-Nov-2024)
Tehnilised dokumendid (4)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (07-Nov-2024)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0063
Toote jälitatavus