Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaKEMET
Tootja toote nrMPCH0730LR12.
Tellimiskood2364545
TootevalikMPCH Series
Teise nimegaUPIC0730LR1200
Tehniliste andmete leht
Tooteteave
TootjaKEMET
Tootja toote nrMPCH0730LR12.
Tellimiskood2364545
TootevalikMPCH Series
Teise nimegaUPIC0730LR1200
Tehniliste andmete leht
Inductance120nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeMPCH Series
Power Inductor Case8mm x 6.7mm x 3mm
DC Resistance Max120µohm
Inductance Tolerance± 20%
Product Length8mm
Product Width6.7mm
Product Height3mm
Toote ülevaade
The MPCH series Metal Composite Inductor designed for use in power supplies with ripple currents up to 32 A. The large-current power inductors offer superior permeability when compared to technologies based on ferrite cores. The flat wire design allows for high efficiency under high-current loads. It is suitable for switching DC-DC power supplies, notebook computers, tablets, embedded computer systems, server and storage and HDTVs.
- Improved power supply efficiency with composite metal core
- Metal cores reduce core losses and improve power supply efficiency at light loads
- Used as part of a filter or for energy storage
- High permeability for higher inductance with lower DC resistance
- Low losses at higher switching frequencies
- Moulded metal structure reduces acoustic noise
- Higher current power and saturation in smaller packages
- Operating temperature up to +125°C
- Low acoustic noise
Tehnilised andmed
Inductance
120nH
Inductor Construction
Shielded
Product Range
MPCH Series
DC Resistance Max
120µohm
Product Length
8mm
Product Height
3mm
RMS Current (Irms)
31A
Saturation Current (Isat)
32A
Power Inductor Case
8mm x 6.7mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.7mm
Tehnilised dokumendid (3)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Vietnam
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Vietnam
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.001