Vajate rohkem?
Kogus | |
---|---|
1+ | 9,460 € |
10+ | 7,180 € |
50+ | 7,050 € |
100+ | 6,020 € |
500+ | 5,420 € |
1000+ | 5,310 € |
Tooteteave
Toote ülevaade
KC-LINK™ surface mount capacitors are designed to meet the growing demand for fast switching semiconductors that operate at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators where high efficiency is a primary concern. With extremely low effective series resistance (ESR) and very low thermal resistance, KC-LINK™ capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage and negligible change in capacitance versus temperature.
- Very high ripple current capability
- Operating temperature range frpm −55°C to +150°C
- High frequency operation (<gt/>10MHz)
- No capacitance shift with voltage
- High thermal stability
- Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
- Hybrid electrical vehicles (drive systems, charging)
- Photovoltaic systems
- KC link
- LLC resonators
- Snubber
Tehnilised andmed
0.022µF
3640 [9110 Metric]
C0G / NP0
9.3mm
Standard Terminal
150°C
MSL 1 - Unlimited
1.7kV
± 10%
KC-LINK Series
10.2mm
-55°C
AEC-Q200
No SVHC (21-Jan-2025)
Tehnilised dokumendid (4)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Mexico
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat